Norcomp 5 Pole Socket Adapter

RS Stock No.: 258-9926Brand: NorcompManufacturers Part No.: T58-B05-FFFR001
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China

Stock information temporarily unavailable.

BD 24.404

BD 24.404 Each (Exc. Vat)

BD 26.844

BD 26.844 Each (inc. VAT)

Norcomp 5 Pole Socket Adapter

BD 24.404

BD 24.404 Each (Exc. Vat)

BD 26.844

BD 26.844 Each (inc. VAT)

Norcomp 5 Pole Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.404
5 - 9BD 23.870
10+BD 22.776

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China