Norcomp 5 Pole Socket Adapter

RS Stock No.: 258-9973Brand: NorcompManufacturers Part No.: Y58-B05-FFFR001
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China

Stock information temporarily unavailable.

BD 25.140

BD 25.140 Each (Exc. Vat)

BD 27.654

BD 27.654 Each (inc. VAT)

Norcomp 5 Pole Socket Adapter

BD 25.140

BD 25.140 Each (Exc. Vat)

BD 27.654

BD 27.654 Each (inc. VAT)

Norcomp 5 Pole Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 25.140
5 - 9BD 24.580
10+BD 23.463

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China