Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M8

RS Stock No.: 221-0574Brand: NORD-LOCKManufacturers Part No.: 17489
View all in Washers

Technical Document

Specifications

For Screw/Bolt Size

M8

Washer Type

Nord-Lock

Inside Diameter

8.7mm

Outside Diameter

13.5mm

Material

Steel

Finish

Zinc Flake

Thickness

2.5mm

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M8

P.O.A.

Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Screw/Bolt Size

M8

Washer Type

Nord-Lock

Inside Diameter

8.7mm

Outside Diameter

13.5mm

Material

Steel

Finish

Zinc Flake

Thickness

2.5mm

Country of Origin

Sweden

You may be interested in