nRF21540-QDAA-R7 Nordic Semiconductor, RF Amplifier, 13 dB 2.4 GHz, 16-Pin QFN16

RS Stock No.: 209-8054Brand: Nordic SemiconductorManufacturers Part No.: nRF21540-QDAA-R7
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Typical Power Gain

13 dB

Typical Output Power

21dBm

Typical Noise Figure

2.5dB

Maximum Operating Frequency

2.4 GHz

Package Type

QFN16

Pin Count

16

Series

RF Front-End Modules

Country of Origin

Taiwan, Province Of China

BD 1,188.000

BD 0.792 Each (On a Reel of 1500) (Exc. Vat)

BD 1,306.800

BD 0.871 Each (On a Reel of 1500) (inc. VAT)

nRF21540-QDAA-R7 Nordic Semiconductor, RF Amplifier, 13 dB 2.4 GHz, 16-Pin QFN16

BD 1,188.000

BD 0.792 Each (On a Reel of 1500) (Exc. Vat)

BD 1,306.800

BD 0.871 Each (On a Reel of 1500) (inc. VAT)

nRF21540-QDAA-R7 Nordic Semiconductor, RF Amplifier, 13 dB 2.4 GHz, 16-Pin QFN16

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Typical Power Gain

13 dB

Typical Output Power

21dBm

Typical Noise Figure

2.5dB

Maximum Operating Frequency

2.4 GHz

Package Type

QFN16

Pin Count

16

Series

RF Front-End Modules

Country of Origin

Taiwan, Province Of China