Technical Document
Specifications
Brand
Nordic SemiconductorProcessing Unit
Microcontroller
Application
Beacons, Computer Peripherals, I/O Devices, Interactive Entertainment Devices, Personal Area Networks, Remote Control Toys
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
6 x 6 x 0.9mm
Height
0.9mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+75 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-25 °C
Width
6mm
Product details
nRF51822 Bluetooth Smart Transceiver SoC
Nordic Semiconductors nRF51822 is a 2.4GHz multi-protocol RF transceiver SoC for Bluetooth Smart and Nordic Gazell protocol applications. It integrates an RF transceiver, ARM Cortex-M0 core microcontoller, Flash memory and analogue/digital peripherals on to a single QFN48 chip. The Gazell protocol is on-air compatible with the nRF24L series of transceivers.
nRF51 series 2.4GHz RF transceiver
RF Output Power: +4dBm
Receiver Sensitivity: -93dBm @ 1Mbps
OTA Data Rate: Up to 2Mbps
Supports Bluetooth BLE/Smart and Gazell low-power protocols
32-bit ARM Cortex-M0 core microcontroller
8 channel 8/9/10-bit ADC
31 x GPIO
Serial communication: UART, SPI, I²C
Quadrature decoder
AES-128 encryption
Real Time Clock (RTC)
Flexible power management system
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +105ºC
Applications: Wearables, Sports, fitness & healthcare sensors, Smart Watches, Industrial & commercial sensors, Internet of Things (IoT)
RS Product Codes
nRF51822-QFAA 256KB Flash memory, 16KB RAM (885-5776)
nRF51822-QFAC 256KB Flash memory, 32KB RAM (885-5788)
BD 8.442
BD 1.688 Each (In a Pack of 5) (Exc. Vat)
BD 9.286
BD 1.857 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 8.442
BD 1.688 Each (In a Pack of 5) (Exc. Vat)
BD 9.286
BD 1.857 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Nordic SemiconductorProcessing Unit
Microcontroller
Application
Beacons, Computer Peripherals, I/O Devices, Interactive Entertainment Devices, Personal Area Networks, Remote Control Toys
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
6 x 6 x 0.9mm
Height
0.9mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+75 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-25 °C
Width
6mm
Product details
nRF51822 Bluetooth Smart Transceiver SoC
Nordic Semiconductors nRF51822 is a 2.4GHz multi-protocol RF transceiver SoC for Bluetooth Smart and Nordic Gazell protocol applications. It integrates an RF transceiver, ARM Cortex-M0 core microcontoller, Flash memory and analogue/digital peripherals on to a single QFN48 chip. The Gazell protocol is on-air compatible with the nRF24L series of transceivers.
nRF51 series 2.4GHz RF transceiver
RF Output Power: +4dBm
Receiver Sensitivity: -93dBm @ 1Mbps
OTA Data Rate: Up to 2Mbps
Supports Bluetooth BLE/Smart and Gazell low-power protocols
32-bit ARM Cortex-M0 core microcontroller
8 channel 8/9/10-bit ADC
31 x GPIO
Serial communication: UART, SPI, I²C
Quadrature decoder
AES-128 encryption
Real Time Clock (RTC)
Flexible power management system
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +105ºC
Applications: Wearables, Sports, fitness & healthcare sensors, Smart Watches, Industrial & commercial sensors, Internet of Things (IoT)
RS Product Codes
nRF51822-QFAA 256KB Flash memory, 16KB RAM (885-5776)
nRF51822-QFAC 256KB Flash memory, 32KB RAM (885-5788)


