Technical Document
Specifications
Brand
Nordic SemiconductorApplication
Bluetooth
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
28
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 5.858
BD 1.172 Each (In a Pack of 5) (Exc. Vat)
BD 6.444
BD 1.289 Each (In a Pack of 5) (inc. VAT)
Nordic Semiconductor nRF52805-CAAA-R7, Bluetooth System On Chip SOC for Bluetooth, 28-Pin WLCSP
5
BD 5.858
BD 1.172 Each (In a Pack of 5) (Exc. Vat)
BD 6.444
BD 1.289 Each (In a Pack of 5) (inc. VAT)
Nordic Semiconductor nRF52805-CAAA-R7, Bluetooth System On Chip SOC for Bluetooth, 28-Pin WLCSP
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | BD 1.172 | BD 5.858 |
250 - 495 | BD 1.089 | BD 5.445 |
500 - 995 | BD 1.006 | BD 5.032 |
1000+ | BD 0.930 | BD 4.648 |
Technical Document
Specifications
Brand
Nordic SemiconductorApplication
Bluetooth
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
28
Country of Origin
Taiwan, Province Of China