Nordic Semiconductor nPM1100-QDAA-R7, Li Ion Charger IC, 5 V, 660mA 24-Pin, QFN24

RS Stock No.: 279-6391Brand: Nordic SemiconductorManufacturers Part No.: nPM1100-QDAA-R7
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN24

IC Type

Power Management IC

Pin Count

24

Typical Operating Supply Voltage

5 V

Maximum Output Current

660mA

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 965.250

BD 0.644 Each (On a Reel of 1500) (Exc. Vat)

BD 1,061.775

BD 0.708 Each (On a Reel of 1500) (inc. VAT)

Nordic Semiconductor nPM1100-QDAA-R7, Li Ion Charger IC, 5 V, 660mA 24-Pin, QFN24

BD 965.250

BD 0.644 Each (On a Reel of 1500) (Exc. Vat)

BD 1,061.775

BD 0.708 Each (On a Reel of 1500) (inc. VAT)

Nordic Semiconductor nPM1100-QDAA-R7, Li Ion Charger IC, 5 V, 660mA 24-Pin, QFN24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN24

IC Type

Power Management IC

Pin Count

24

Typical Operating Supply Voltage

5 V

Maximum Output Current

660mA

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more