Technical Document
Specifications
Brand
NorgrenControl Mechanism
Push Button
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
03
Control Button/Switch Colour
Green
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Czech Republic
Product details
Pneumatic Palm Spring Valve
BD 79.090
BD 79.090 Each (Exc. Vat)
BD 86.999
BD 86.999 Each (inc. VAT)
1
BD 79.090
BD 79.090 Each (Exc. Vat)
BD 86.999
BD 86.999 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 79.090 |
5 - 9 | BD 76.714 |
10+ | BD 74.652 |
Technical Document
Specifications
Brand
NorgrenControl Mechanism
Push Button
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
03
Control Button/Switch Colour
Green
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Czech Republic
Product details