Norgren Roller 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B

RS Stock No.: 722-463Brand: NorgrenManufacturers Part No.: 03040202
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Roller

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

03

Maximum Operating Pressure

10 bar

Body Material

PA

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Czech Republic

Product details

Roller/Spring Plunger Valves

Valves suitable for use with cylinders up to 50mm bore for most applications. Suitable for multi-directional flow and dual supply applications. High flow capacity. Made from lightweight, corrosion-resistant materials.

Stock information temporarily unavailable.

BD 44.698

BD 44.698 Each (Exc. Vat)

BD 49.168

BD 49.168 Each (inc. VAT)

Norgren Roller 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B

BD 44.698

BD 44.698 Each (Exc. Vat)

BD 49.168

BD 49.168 Each (inc. VAT)

Norgren Roller 3/2 Pneumatic Manual Control Valve 03 Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.698
5 - 9BD 43.312
10+BD 42.108

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Roller

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

03

Maximum Operating Pressure

10 bar

Body Material

PA

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Czech Republic

Product details

Roller/Spring Plunger Valves

Valves suitable for use with cylinders up to 50mm bore for most applications. Suitable for multi-directional flow and dual supply applications. High flow capacity. Made from lightweight, corrosion-resistant materials.