Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Emergency Stop 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B

RS Stock No.: 210-2827Brand: NorgrenManufacturers Part No.: 03042802
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Emergency Stop

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

Super X

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bars

Body Material

PA

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Czech Republic

Product details

Norgren Super X Series Emergancy Stop Actuated Valves

Norgren Super X series 3 port 2 way manually actuated spool valves with emergancy stop push button. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

Stock information temporarily unavailable.

BD 85.222

BD 85.222 Each (Exc. Vat)

BD 93.744

BD 93.744 Each (inc. VAT)

Norgren Emergency Stop 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B

BD 85.222

BD 85.222 Each (Exc. Vat)

BD 93.744

BD 93.744 Each (inc. VAT)

Norgren Emergency Stop 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 85.222
5 - 9BD 82.582
10+BD 80.404

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Emergency Stop

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

Super X

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bars

Body Material

PA

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Czech Republic

Product details

Norgren Super X Series Emergancy Stop Actuated Valves

Norgren Super X series 3 port 2 way manually actuated spool valves with emergancy stop push button. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C