Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Pressure Switch, G 1/4 25bar to 250 bar

RS Stock No.: 407-6089Brand: NorgrenManufacturers Part No.: 0882300000000000
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

Norgren

Maximum Operating Pressure

250 bar

Minimum Operating Pressure

25bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Fluid, Oil

Type

Pressure Switch

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Thread Gender

Male

Country of Origin

Czech Republic

Product details

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Warning

Observe switching range. Do not subject switch to maximum allowable pressure during normal operation. Short pressure peaks must not exceed this value.

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in
Norgren Pressure Switch, 25bar to 250 bar
BD 112.647Each (Exc. Vat)
Stock information temporarily unavailable.

BD 142.217

BD 142.217 Each (Exc. Vat)

BD 156.439

BD 156.439 Each (inc. VAT)

Norgren Pressure Switch, G 1/4 25bar to 250 bar

BD 142.217

BD 142.217 Each (Exc. Vat)

BD 156.439

BD 156.439 Each (inc. VAT)

Norgren Pressure Switch, G 1/4 25bar to 250 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norgren Pressure Switch, 25bar to 250 bar
BD 112.647Each (Exc. Vat)

Technical Document

Specifications

Brand

Norgren

Maximum Operating Pressure

250 bar

Minimum Operating Pressure

25bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Fluid, Oil

Type

Pressure Switch

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Thread Gender

Male

Country of Origin

Czech Republic

Product details

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Warning

Observe switching range. Do not subject switch to maximum allowable pressure during normal operation. Short pressure peaks must not exceed this value.

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in
Norgren Pressure Switch, 25bar to 250 bar
BD 112.647Each (Exc. Vat)