Technical Document
Specifications
Brand
NorgrenConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
Pneufit
Inlet Port
Push In 8 mm
Number of Inlet Ports
1
Outlet Port
Push In 8 mm
Number of Outlet Ports
1
Angle
90°
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
18 bar
Country of Origin
United Kingdom
Product details
Equal Elbow
Threaded, Tube-to-Tube & Adaptors
BD 13.228
BD 2.646 Each (In a Pack of 5) (Exc. Vat)
BD 14.551
BD 2.911 Each (In a Pack of 5) (inc. VAT)
5
BD 13.228
BD 2.646 Each (In a Pack of 5) (Exc. Vat)
BD 14.551
BD 2.911 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.646 | BD 13.228 |
25 - 45 | BD 2.612 | BD 13.062 |
50+ | BD 2.585 | BD 12.925 |
Technical Document
Specifications
Brand
NorgrenConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
Pneufit
Inlet Port
Push In 8 mm
Number of Inlet Ports
1
Outlet Port
Push In 8 mm
Number of Outlet Ports
1
Angle
90°
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
18 bar
Country of Origin
United Kingdom
Product details