Norgren PNEUFIT 10 Series Elbow Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10040

RS Stock No.: 259-5172Brand: NorgrenManufacturers Part No.: 100400800
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

PNEUFIT 10

Inlet Port

Push In 8 mm

Model Number p

10040

Number of Inlet Ports

1

Model Number (p)

10040

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Angle

90°

Maximum Operating Pressure

18 bar

Mounting Hole Diameter

8mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 13.970

BD 2.794 Each (In a Pack of 5) (Exc. Vat)

BD 15.367

BD 3.073 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Elbow Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10040

BD 13.970

BD 2.794 Each (In a Pack of 5) (Exc. Vat)

BD 15.367

BD 3.073 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Elbow Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10040
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

PNEUFIT 10

Inlet Port

Push In 8 mm

Model Number p

10040

Number of Inlet Ports

1

Model Number (p)

10040

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Angle

90°

Maximum Operating Pressure

18 bar

Mounting Hole Diameter

8mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy