Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 210-2221Brand: NorgrenManufacturers Part No.: 101250428 DIS
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

R 1/4 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

Pneufit

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

18 bar

Country of Origin

United Kingdom

Product details

Straight Adaptor

A range of straight adaptor fittings that are easy to use and have easy tube insertion to enable rapid assembly. The internal hexagon shape on these adaptors allows quick assembly in most confined spaces.

Threaded, Tube-to-Tube & Adaptors

BD 8.525

BD 1.705 Each (In a Pack of 5) (Exc. Vat)

BD 9.377

BD 1.875 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style

BD 8.525

BD 1.705 Each (In a Pack of 5) (Exc. Vat)

BD 9.377

BD 1.875 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 1.705BD 8.525
25 - 45BD 1.688BD 8.442
50+BD 1.666BD 8.332

Technical Document

Specifications

Brand

Norgren

Connector A

R 1/4 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

Pneufit

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

18 bar

Country of Origin

United Kingdom

Product details

Straight Adaptor

A range of straight adaptor fittings that are easy to use and have easy tube insertion to enable rapid assembly. The internal hexagon shape on these adaptors allows quick assembly in most confined spaces.

Threaded, Tube-to-Tube & Adaptors