Norgren PNEUFIT 10 Series Swivel Elbow, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 259-5220Brand: NorgrenManufacturers Part No.: 101470628
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Swivel Elbow

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

R 1/4 Male

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Angle

90°

Maximum Operating Pressure

18 bar

Swivel Connection

Yes

Chemical Resistant

No

Maximum Operating Temperature

+80°C

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Food Grade

No

Country of Origin

Italy

Stock information temporarily unavailable.

BD 15.868

BD 3.174 Each (In a Pack of 5) (Exc. Vat)

BD 17.455

BD 3.491 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Swivel Elbow, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

BD 15.868

BD 3.174 Each (In a Pack of 5) (Exc. Vat)

BD 17.455

BD 3.491 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Swivel Elbow, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Swivel Elbow

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

R 1/4 Male

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Angle

90°

Maximum Operating Pressure

18 bar

Swivel Connection

Yes

Chemical Resistant

No

Maximum Operating Temperature

+80°C

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Food Grade

No

Country of Origin

Italy