Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 210-2394Brand: NorgrenManufacturers Part No.: 101470828
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

Pneufit

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Maximum Operating Pressure

18 bar

Angle

90°

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 16.091

BD 3.218 Each (In a Pack of 5) (Exc. Vat)

BD 17.700

BD 3.540 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

BD 16.091

BD 3.218 Each (In a Pack of 5) (Exc. Vat)

BD 17.700

BD 3.540 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 3.218BD 16.091
25 - 45BD 3.129BD 15.645
50+BD 3.066BD 15.330

Technical Document

Specifications

Brand

Norgren

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

Pneufit

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Maximum Operating Pressure

18 bar

Angle

90°

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom