Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren, Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 218-0019Brand: NorgrenManufacturers Part No.: 101471038
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 10 mm

Connection Style

Threaded-to-Tube

Connector A - Gender

Female

Connector B - Gender

Male

Country of Origin

Italy

Stock information temporarily unavailable.

BD 28.676

BD 28.676 1 Bag of 5 (Exc. Vat)

BD 31.544

BD 31.544 1 Bag of 5 (inc. VAT)

Norgren, Push In 10 mm, Threaded-to-Tube Connection Style

BD 28.676

BD 28.676 1 Bag of 5 (Exc. Vat)

BD 31.544

BD 31.544 1 Bag of 5 (inc. VAT)

Norgren, Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.676
5 - 9BD 28.544
10+BD 28.424

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 10 mm

Connection Style

Threaded-to-Tube

Connector A - Gender

Female

Connector B - Gender

Male

Country of Origin

Italy