Norgren G 1/4 Pneumatic Regulator - 0.07bar to 4bar, 1/4in, 10bar max. input

RS Stock No.: 535-2384Brand: NorgrenManufacturers Part No.: 11-818-100
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.07bar

Maximum Input Pressure

10bar

Manufacturer Series

11-818

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Typical Flow Rate

240L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Overall Width

54mm

Overall Length

54mm

Overall Height

127mm

Overall Dimensions

54 x 54 x 127mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 106.458

BD 106.458 Each (Exc. Vat)

BD 117.104

BD 117.104 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.07bar to 4bar, 1/4in, 10bar max. input

BD 106.458

BD 106.458 Each (Exc. Vat)

BD 117.104

BD 117.104 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.07bar to 4bar, 1/4in, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 106.458
5 - 9BD 103.972
10+BD 102.140

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.07bar

Maximum Input Pressure

10bar

Manufacturer Series

11-818

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Typical Flow Rate

240L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Overall Width

54mm

Overall Length

54mm

Overall Height

127mm

Overall Dimensions

54 x 54 x 127mm

Country of Origin

Czech Republic