Norgren G 1/4 Pneumatic Regulator - 0.4bar to 10bar, 1/4in, 14bar max. input

RS Stock No.: 535-2390Brand: NorgrenManufacturers Part No.: 11-818-110
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.4bar

Maximum Input Pressure

14bar

Manufacturer Series

11-818

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Typical Flow Rate

240L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Overall Dimensions

54 x 54 x 127mm

Overall Height

127mm

Overall Width

54mm

Overall Length

54mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 111.045

BD 111.045 Each (Exc. Vat)

BD 122.149

BD 122.149 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.4bar to 10bar, 1/4in, 14bar max. input

BD 111.045

BD 111.045 Each (Exc. Vat)

BD 122.149

BD 122.149 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.4bar to 10bar, 1/4in, 14bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 111.045
5 - 9BD 108.322
10+BD 106.414

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.4bar

Maximum Input Pressure

14bar

Manufacturer Series

11-818

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Typical Flow Rate

240L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Overall Dimensions

54 x 54 x 127mm

Overall Height

127mm

Overall Width

54mm

Overall Length

54mm

Country of Origin

Czech Republic