Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Norgren Automatic Pneumatic Drain, 17-816-999

RS Stock No.: 218-0134Brand: NorgrenManufacturers Part No.: 17-816-999
brand-logo
View all in Condensate Drains

Technical Document

Specifications

Brand

Norgren

Inlet Port - Thread Size

G1/2

Drain Type

Automatic

Manufacturer Series

17-816

Minimum Operating Temperature

-20°C

Height

170in

Width

59mm

Maximum Operating Temperature

+50°C

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 156.466

BD 156.466 Each (Exc. Vat)

BD 172.113

BD 172.113 Each (inc. VAT)

Norgren Automatic Pneumatic Drain, 17-816-999

BD 156.466

BD 156.466 Each (Exc. Vat)

BD 172.113

BD 172.113 Each (inc. VAT)

Norgren Automatic Pneumatic Drain, 17-816-999
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 156.466
5 - 9BD 153.337
10+BD 151.074

Technical Document

Specifications

Brand

Norgren

Inlet Port - Thread Size

G1/2

Drain Type

Automatic

Manufacturer Series

17-816

Minimum Operating Temperature

-20°C

Height

170in

Width

59mm

Maximum Operating Temperature

+50°C

Country of Origin

Mexico