Technical Document
Specifications
Brand
NorgrenAir Inlet BSP
G 1/4in
Air Inlet (BSP)
G 1/4in
Working Pressure
10bar
Output Pressure
0 → 10bar
Type
Plastic Gun
Model Number
BG5000
Maximum Operating Temperature
80°C
Country of Origin
Germany
Stock information temporarily unavailable.
BD 17.826
BD 17.826 Each (Exc. Vat)
BD 19.609
BD 19.609 Each (inc. VAT)
Norgren 10bar Plastic Gun, G 1/4in Air Inlet (BSP)
1
BD 17.826
BD 17.826 Each (Exc. Vat)
BD 19.609
BD 19.609 Each (inc. VAT)
Norgren 10bar Plastic Gun, G 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenAir Inlet BSP
G 1/4in
Air Inlet (BSP)
G 1/4in
Working Pressure
10bar
Output Pressure
0 → 10bar
Type
Plastic Gun
Model Number
BG5000
Maximum Operating Temperature
80°C
Country of Origin
Germany