Norgren Pneufit C Series, Push In 4 mm to Push In 4 mm
Technical Document
Specifications
Brand
NorgrenConnector A
Push In 4 mm
Connector B
Push In 4 mm
Manufacturer Series
Pneufit C
Connector C
Push In 8 mm
Body Material
PBT
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 18.200
BD 18.200 1 Bag of 10 (Exc. Vat)
BD 20.020
BD 20.020 1 Bag of 10 (inc. VAT)
Norgren Pneufit C Series, Push In 4 mm to Push In 4 mm
1
BD 18.200
BD 18.200 1 Bag of 10 (Exc. Vat)
BD 20.020
BD 20.020 1 Bag of 10 (inc. VAT)
Norgren Pneufit C Series, Push In 4 mm to Push In 4 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 18.200 |
5 - 9 | BD 17.831 |
10+ | BD 17.468 |
Technical Document
Specifications
Brand
NorgrenConnector A
Push In 4 mm
Connector B
Push In 4 mm
Manufacturer Series
Pneufit C
Connector C
Push In 8 mm
Body Material
PBT
Country of Origin
Korea, Republic Of