Norgren PNEUFIT Series Straight Fitting, Push In 8 mm to R 1/8, Threaded-to-Tube Connection Style

RS Stock No.: 212-9178Brand: NorgrenManufacturers Part No.: C01250818
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 8 mm

Connector B

R 1/8

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

Pneufit

Chemical Resistant

No

Angle

Straight

Maximum Operating Pressure

10 bar

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 9.168

BD 9.168 1 Bag of 10 (Exc. Vat)

BD 10.085

BD 10.085 1 Bag of 10 (inc. VAT)

Norgren PNEUFIT Series Straight Fitting, Push In 8 mm to R 1/8, Threaded-to-Tube Connection Style

BD 9.168

BD 9.168 1 Bag of 10 (Exc. Vat)

BD 10.085

BD 10.085 1 Bag of 10 (inc. VAT)

Norgren PNEUFIT Series Straight Fitting, Push In 8 mm to R 1/8, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.168
5 - 9BD 8.954
10+BD 8.756

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 8 mm

Connector B

R 1/8

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

Pneufit

Chemical Resistant

No

Angle

Straight

Maximum Operating Pressure

10 bar

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Korea, Republic Of