Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series, 1/4, III B
Technical Document
Specifications
Brand
NorgrenFunction
Shunt off valve
Thread Size
1/4
Thread Standard
R
Manufacturer Series
Pneufit C
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
Korea, Republic Of
BD 7.002
BD 7.002 Each (Exc. Vat)
BD 7.702
BD 7.702 Each (inc. VAT)
1
BD 7.002
BD 7.002 Each (Exc. Vat)
BD 7.702
BD 7.702 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.002 |
5 - 9 | BD 6.930 |
10+ | BD 6.902 |
Technical Document
Specifications
Brand
NorgrenFunction
Shunt off valve
Thread Size
1/4
Thread Standard
R
Manufacturer Series
Pneufit C
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
Korea, Republic Of