Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series, 1/4, III B
Technical Document
Specifications
Brand
NorgrenFunction
Shunt off valve
Thread Size
1/4
Thread Standard
R
Manufacturer Series
Pneufit C
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 6.160
BD 6.160 Each (Exc. Vat)
BD 6.776
BD 6.776 Each (inc. VAT)
Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series, 1/4, III B
1
BD 6.160
BD 6.160 Each (Exc. Vat)
BD 6.776
BD 6.776 Each (inc. VAT)
Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series, 1/4, III B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.160 |
5 - 9 | BD 6.094 |
10+ | BD 6.056 |
Technical Document
Specifications
Brand
NorgrenFunction
Shunt off valve
Thread Size
1/4
Thread Standard
R
Manufacturer Series
Pneufit C
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Korea, Republic Of