Technical Document
Specifications
Brand
NorgrenConnection Port Thread
G 3/8
Manufacturer Series
CQM
Type
Sub Base
Body Material
Aluminium
Thread Size
3/8
Thread Standard
G
Country of Origin
Germany
Stock information temporarily unavailable.
BD 30.058
BD 30.058 Each (Exc. Vat)
BD 33.064
BD 33.064 Each (inc. VAT)
Norgren CQM series G 3/8 Sub Base
1
BD 30.058
BD 30.058 Each (Exc. Vat)
BD 33.064
BD 33.064 Each (inc. VAT)
Norgren CQM series G 3/8 Sub Base
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.058 |
5 - 9 | BD 29.832 |
10+ | BD 29.678 |
Technical Document
Specifications
Brand
NorgrenConnection Port Thread
G 3/8
Manufacturer Series
CQM
Type
Sub Base
Body Material
Aluminium
Thread Size
3/8
Thread Standard
G
Country of Origin
Germany