Norgren CQM series G 3/8 Sub Base

RS Stock No.: 218-0591Brand: NorgrenManufacturers Part No.: CQM/22152/3/31
brand-logo

Technical Document

Specifications

Brand

Norgren

Connection Port Thread

G 3/8

Manufacturer Series

CQM

Type

Sub Base

Body Material

Aluminium

Thread Size

3/8

Thread Standard

G

Country of Origin

Italy

Stock information temporarily unavailable.

BD 19.608

BD 19.608 Each (Exc. Vat)

BD 21.569

BD 21.569 Each (inc. VAT)

Norgren CQM series G 3/8 Sub Base

BD 19.608

BD 19.608 Each (Exc. Vat)

BD 21.569

BD 21.569 Each (inc. VAT)

Norgren CQM series G 3/8 Sub Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 19.608
5 - 9BD 19.388
10+BD 19.288

Technical Document

Specifications

Brand

Norgren

Connection Port Thread

G 3/8

Manufacturer Series

CQM

Type

Sub Base

Body Material

Aluminium

Thread Size

3/8

Thread Standard

G

Country of Origin

Italy