Technical Document
Specifications
Brand
NorgrenPort Connection
G 1/4
Manufacturer Series
Excelon Plus
Fill Under Pressure
Yes
Port Connection Thread Standard
G
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Country of Origin
Mexico
BD 25.300
BD 25.300 Each (Exc. Vat)
BD 27.830
BD 27.830 Each (inc. VAT)
1
BD 25.300
BD 25.300 Each (Exc. Vat)
BD 27.830
BD 27.830 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 25.300 |
5 - 9 | BD 24.701 |
10+ | BD 24.066 |
Technical Document
Specifications
Brand
NorgrenPort Connection
G 1/4
Manufacturer Series
Excelon Plus
Fill Under Pressure
Yes
Port Connection Thread Standard
G
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Country of Origin
Mexico