Norgren Vacuum Pump, >7mm nozzle , -0.87bar 160L/min, M/58102 series

RS Stock No.: 289-5440Brand: NorgrenManufacturers Part No.: M/58102/20
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Norgren

Maximum Suction Flow

160L/min

Maximum Vacuum Pressure

-0.87bar

Nozzle Diameter

>7mm

Manufacturer Series

M/58102

Silencer

Yes

Maximum Input Pressure

6bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Inlet Port Size

G 3/8

Outlet Port Size

G 3/8

Operating Pressure

6bar

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 175.318

BD 175.318 Each (Exc. Vat)

BD 192.850

BD 192.850 Each (inc. VAT)

Norgren Vacuum Pump, >7mm nozzle , -0.87bar 160L/min, M/58102 series

BD 175.318

BD 175.318 Each (Exc. Vat)

BD 192.850

BD 192.850 Each (inc. VAT)

Norgren Vacuum Pump, >7mm nozzle , -0.87bar 160L/min, M/58102 series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Maximum Suction Flow

160L/min

Maximum Vacuum Pressure

-0.87bar

Nozzle Diameter

>7mm

Manufacturer Series

M/58102

Silencer

Yes

Maximum Input Pressure

6bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Inlet Port Size

G 3/8

Outlet Port Size

G 3/8

Operating Pressure

6bar

Country of Origin

Germany

You may be interested in