Technical Document
Specifications
Brand
NorgrenNumber of Stations
1
Connection Port Thread
G 3/4
Manufacturer Series
M/P19144
Type
Sub Base
Body Material
Aluminium
Thread Size
3/4
Thread Standard
G
Country of Origin
China
BD 135.707
BD 135.707 Each (Exc. Vat)
BD 149.278
BD 149.278 Each (inc. VAT)
1
BD 135.707
BD 135.707 Each (Exc. Vat)
BD 149.278
BD 149.278 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 135.707 |
5+ | BD 134.368 |
Technical Document
Specifications
Brand
NorgrenNumber of Stations
1
Connection Port Thread
G 3/4
Manufacturer Series
M/P19144
Type
Sub Base
Body Material
Aluminium
Thread Size
3/4
Thread Standard
G
Country of Origin
China