Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Pneumatic Control Valve - Spring/Pilot G 1/8 P64F Series 24V dc

RS Stock No.: 196-9821Brand: NorgrenManufacturers Part No.: P64F-NNC-PFA
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Connection Port Thread

G 1/8

Actuation Type

Spring/Pilot

Manufacturer Series

P64F

Mounting Style

Yoke

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Zinc Alloy

Maximum Flow Rate

57L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Thread Standard

G

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Norgren Pneumatic Control Valve - Spring/Pilot G 1/8 P64F Series 24V dc

P.O.A.

Norgren Pneumatic Control Valve - Spring/Pilot G 1/8 P64F Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Connection Port Thread

G 1/8

Actuation Type

Spring/Pilot

Manufacturer Series

P64F

Mounting Style

Yoke

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Zinc Alloy

Maximum Flow Rate

57L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Thread Standard

G

Country of Origin

United Kingdom