Technical Document
Specifications
Brand
NorgrenFunction
3/2 Soft Start/Dump
Connection Port Thread
G 1/4
Actuation Type
Solenoid
Manufacturer Series
Excelon Plus
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Aluminium
Minimum Operating Pressure
3bar
Configuration
3/2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
BD 108.229
BD 108.229 Each (Exc. Vat)
BD 119.052
BD 119.052 Each (inc. VAT)
1
BD 108.229
BD 108.229 Each (Exc. Vat)
BD 119.052
BD 119.052 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 108.229 |
5+ | BD 103.988 |
Technical Document
Specifications
Brand
NorgrenFunction
3/2 Soft Start/Dump
Connection Port Thread
G 1/4
Actuation Type
Solenoid
Manufacturer Series
Excelon Plus
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Aluminium
Minimum Operating Pressure
3bar
Configuration
3/2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany