Norgren Compressed Air Pipe Red Plastic 6mm x 25m PA2 Series

RS Stock No.: 212-9291Brand: NorgrenManufacturers Part No.: PA2-0106025C
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Norgren

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Red

Material

Plastic

Length

25m

Maximum Operating Pressure

19 bar

Application

General Pneumatic Tubing

Manufacturer Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+20°C

Number of Tubes

1

Country of Origin

Spain

Stock information temporarily unavailable.

BD 33.814

BD 33.814 1 Reel of 25 (Exc. Vat)

BD 37.195

BD 37.195 1 Reel of 25 (inc. VAT)

Norgren Compressed Air Pipe Red Plastic 6mm x 25m PA2 Series

BD 33.814

BD 33.814 1 Reel of 25 (Exc. Vat)

BD 37.195

BD 37.195 1 Reel of 25 (inc. VAT)

Norgren Compressed Air Pipe Red Plastic 6mm x 25m PA2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 33.814
5 - 9BD 33.297
10+BD 32.747

Technical Document

Specifications

Brand

Norgren

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Red

Material

Plastic

Length

25m

Maximum Operating Pressure

19 bar

Application

General Pneumatic Tubing

Manufacturer Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+20°C

Number of Tubes

1

Country of Origin

Spain