Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Compact Air Bellows PM/31041, 1 convolution , 40mm Stroke

RS Stock No.: 535-2053Brand: NorgrenManufacturers Part No.: PM/31041
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

PM/31000

Nominal Diameter

4-1/2in

Number of Convolutions

1

Stroke

40mm

Installation Height Minimum

50mm

Installation Height Maximum

90mm

Port Connection

G 3/8

Maximum Operating Pressure

8 bar

Cushioning Type

Air

Weight

750g

Country of Origin

France

Product details

NORGREN Compact Air Bellows

Compact easy-to-install pneumatic bellows, ideal for short-stroke high-force applications. Available in three nominal sizes, and stroke lengths from 20mm to 115mm. NORGREN single-acting compact air bellows offer frictionless operation, require no lubrication or maintenance, and high vibration isolation. PM/31000 compact air bellows are suitable for use in operating environments from -40 to 70°C.

You may be interested in
Stock information temporarily unavailable.

BD 160.226

BD 160.226 Each (Exc. Vat)

BD 176.249

BD 176.249 Each (inc. VAT)

Norgren Compact Air Bellows PM/31041, 1 convolution , 40mm Stroke

BD 160.226

BD 160.226 Each (Exc. Vat)

BD 176.249

BD 176.249 Each (inc. VAT)

Norgren Compact Air Bellows PM/31041, 1 convolution , 40mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

PM/31000

Nominal Diameter

4-1/2in

Number of Convolutions

1

Stroke

40mm

Installation Height Minimum

50mm

Installation Height Maximum

90mm

Port Connection

G 3/8

Maximum Operating Pressure

8 bar

Cushioning Type

Air

Weight

750g

Country of Origin

France

Product details

NORGREN Compact Air Bellows

Compact easy-to-install pneumatic bellows, ideal for short-stroke high-force applications. Available in three nominal sizes, and stroke lengths from 20mm to 115mm. NORGREN single-acting compact air bellows offer frictionless operation, require no lubrication or maintenance, and high vibration isolation. PM/31000 compact air bellows are suitable for use in operating environments from -40 to 70°C.

You may be interested in