Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Norgren Compressed Air Pipe Red Polyurethane 12mm x 25m PU2 Series

RS Stock No.: 220-3918Brand: NorgrenManufacturers Part No.: PU2-0112025C
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Norgren

Hose Outside Diameter

12mm

Hose Inside Diameter

8mm

Colour

Red

Material

Polyurethane

Length

25m

Manufacturer Series

PU2

Country of Origin

Spain

Stock information temporarily unavailable.

BD 81.548

BD 81.548 1 Reel of 25 (Exc. Vat)

BD 89.703

BD 89.703 1 Reel of 25 (inc. VAT)

Norgren Compressed Air Pipe Red Polyurethane 12mm x 25m PU2 Series

BD 81.548

BD 81.548 1 Reel of 25 (Exc. Vat)

BD 89.703

BD 89.703 1 Reel of 25 (inc. VAT)

Norgren Compressed Air Pipe Red Polyurethane 12mm x 25m PU2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 81.548
5 - 9BD 81.223
10+BD 80.871

Technical Document

Specifications

Brand

Norgren

Hose Outside Diameter

12mm

Hose Inside Diameter

8mm

Colour

Red

Material

Polyurethane

Length

25m

Manufacturer Series

PU2

Country of Origin

Spain