Technical Document
Specifications
Brand
NorgrenHose Outside Diameter
8mm
Hose Inside Diameter
5.5mm
Colour
Yellow
Material
Polyurethane
Length
25m
Manufacturer Series
PU2
Country of Origin
Germany
Stock information temporarily unavailable.
BD 44.666
BD 44.666 1 Reel of 25 (Exc. Vat)
BD 49.133
BD 49.133 1 Reel of 25 (inc. VAT)
Norgren Compressed Air Pipe Yellow Polyurethane 8mm x 25m PU2 Series
1
BD 44.666
BD 44.666 1 Reel of 25 (Exc. Vat)
BD 49.133
BD 49.133 1 Reel of 25 (inc. VAT)
Norgren Compressed Air Pipe Yellow Polyurethane 8mm x 25m PU2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 44.666 |
5 - 9 | BD 44.522 |
10+ | BD 44.358 |
Technical Document
Specifications
Brand
NorgrenHose Outside Diameter
8mm
Hose Inside Diameter
5.5mm
Colour
Yellow
Material
Polyurethane
Length
25m
Manufacturer Series
PU2
Country of Origin
Germany