Technical Document
Specifications
Brand
NorgrenPort Connection
G 1/8
Maximum Outlet Pressure
10bar
Minimum Outlet Pressure
0.3bar
Maximum Input Pressure
20bar
Manufacturer Series
R07
Typical Flow Rate
23.4m³/h
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 18.513
BD 18.513 Each (Exc. Vat)
BD 20.364
BD 20.364 Each (inc. VAT)
Norgren G 1/8 Pneumatic Regulator - 0.3bar to 10bar, 20bar max. input
1
BD 18.513
BD 18.513 Each (Exc. Vat)
BD 20.364
BD 20.364 Each (inc. VAT)
Norgren G 1/8 Pneumatic Regulator - 0.3bar to 10bar, 20bar max. input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 18.513 |
5 - 9 | BD 18.430 |
10+ | BD 18.332 |
Technical Document
Specifications
Brand
NorgrenPort Connection
G 1/8
Maximum Outlet Pressure
10bar
Minimum Outlet Pressure
0.3bar
Maximum Input Pressure
20bar
Manufacturer Series
R07
Typical Flow Rate
23.4m³/h
Country of Origin
Mexico