Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren G 1/4 Pneumatic Regulator - 0.3bar to 3.5bar, 1/4 in, 20bar max. input

RS Stock No.: 218-0246Brand: NorgrenManufacturers Part No.: R07-200-RNEG
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

3.5bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

R07

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

25.2m³/h

Port Connection Thread Standard

G

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Pressure Gauge Port Thread Standard

Rc

Overall Length

42mm

Overall Height

75mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 17.257

BD 17.257 Each (Exc. Vat)

BD 18.983

BD 18.983 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.3bar to 3.5bar, 1/4 in, 20bar max. input

BD 17.257

BD 17.257 Each (Exc. Vat)

BD 18.983

BD 18.983 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.3bar to 3.5bar, 1/4 in, 20bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.257
5 - 9BD 17.183
10+BD 17.089

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

3.5bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

R07

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

25.2m³/h

Port Connection Thread Standard

G

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Pressure Gauge Port Thread Standard

Rc

Overall Length

42mm

Overall Height

75mm

Country of Origin

Mexico