Norgren G 1/4 Pneumatic Regulator - 0.3bar to 10bar, 1/4 in, 20bar max. input

RS Stock No.: 218-0247Brand: NorgrenManufacturers Part No.: R07-205-RNMG
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

R07

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

25.2m³/h

Port Connection Thread Standard

G

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Overall Height

75mm

Pressure Gauge Port Thread Standard

Rc

Overall Length

42mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 18.590

BD 18.590 Each (Exc. Vat)

BD 20.449

BD 20.449 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.3bar to 10bar, 1/4 in, 20bar max. input

BD 18.590

BD 18.590 Each (Exc. Vat)

BD 20.449

BD 20.449 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.3bar to 10bar, 1/4 in, 20bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.590
5 - 9BD 18.508
10+BD 18.408

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

R07

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

25.2m³/h

Port Connection Thread Standard

G

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Overall Height

75mm

Pressure Gauge Port Thread Standard

Rc

Overall Length

42mm

Country of Origin

Mexico