Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in, 10bar max. input

RS Stock No.: 182-9611Brand: NorgrenManufacturers Part No.: R84G-3GK-RMG
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 3/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

10bar

Manufacturer Series

Excelon Plus

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

3/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

7500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

167mm

Overall Dimensions

70 x 74 x 167mm

Overall Width

74mm

Pressure Gauge Port Thread Standard

G

Overall Length

70mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 36.448

BD 36.448 Each (Exc. Vat)

BD 40.093

BD 40.093 Each (inc. VAT)

Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in, 10bar max. input

BD 36.448

BD 36.448 Each (Exc. Vat)

BD 40.093

BD 40.093 Each (inc. VAT)

Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 36.448
5 - 9BD 35.948
10+BD 35.436

Technical Document

Specifications

Brand

Norgren

Port Connection

G 3/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

10bar

Manufacturer Series

Excelon Plus

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

3/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

7500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

167mm

Overall Dimensions

70 x 74 x 167mm

Overall Width

74mm

Pressure Gauge Port Thread Standard

G

Overall Length

70mm

Country of Origin

United Kingdom