Norgren Pneumatic Solenoid Valve - Solenoid/Spring ISO Star Series, SXE9573-A71-00-13J

RS Stock No.: 220-4166Brand: NorgrenManufacturers Part No.: SXE9573-A71-00-13J
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Actuation Type

Solenoid/Spring

Manufacturer Series

ISO Star

Mounting Style

Sub Base

Number of Ports

5

Body Material

Aluminium Die Cast

Maximum Flow Rate

1230L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

1.8bar

Maximum Operating Pressure

10 bar

Configuration

5/2

Maximum Operating Temperature

+80°C

Number of Positions

2

Minimum Operating Temperature

-15°C

Model Number (p)

SXE9573-A71-00-13J

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 106.166

BD 106.166 Each (Exc. Vat)

BD 116.783

BD 116.783 Each (inc. VAT)

Norgren Pneumatic Solenoid Valve - Solenoid/Spring ISO Star Series, SXE9573-A71-00-13J

BD 106.166

BD 106.166 Each (Exc. Vat)

BD 116.783

BD 116.783 Each (inc. VAT)

Norgren Pneumatic Solenoid Valve - Solenoid/Spring ISO Star Series, SXE9573-A71-00-13J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 106.166
5 - 9BD 104.049
10+BD 102.707

Technical Document

Specifications

Brand

Norgren

Actuation Type

Solenoid/Spring

Manufacturer Series

ISO Star

Mounting Style

Sub Base

Number of Ports

5

Body Material

Aluminium Die Cast

Maximum Flow Rate

1230L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

1.8bar

Maximum Operating Pressure

10 bar

Configuration

5/2

Maximum Operating Temperature

+80°C

Number of Positions

2

Minimum Operating Temperature

-15°C

Model Number (p)

SXE9573-A71-00-13J

Country of Origin

Czech Republic