Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Pilot SXP Series, SXP0573-180-00B

RS Stock No.: 196-7881Brand: NorgrenManufacturers Part No.: SXP0573-180-00B
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Function

5/2

Actuation Type

Pilot/Pilot

Manufacturer Series

SXP

Mounting Style

Manifold

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Flow Rate

1230L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

16bar

Number of Positions

2

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

ISO Star Pilot Valve

Air operated, requires pilot signal

ISO

Stock information temporarily unavailable.

BD 84.722

BD 84.722 Each (Exc. Vat)

BD 93.194

BD 93.194 Each (inc. VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Pilot SXP Series, SXP0573-180-00B

BD 84.722

BD 84.722 Each (Exc. Vat)

BD 93.194

BD 93.194 Each (inc. VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Pilot SXP Series, SXP0573-180-00B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 84.722
5+BD 82.093

Technical Document

Specifications

Brand

Norgren

Function

5/2

Actuation Type

Pilot/Pilot

Manufacturer Series

SXP

Mounting Style

Manifold

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Flow Rate

1230L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

16bar

Number of Positions

2

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

ISO Star Pilot Valve

Air operated, requires pilot signal

ISO