Norgren Pneumatic Relay Shuttle Valve R74G Series, 2.5mm, III B

RS Stock No.: 267-9462Brand: NorgrenManufacturers Part No.: T74T-4GA-P1N
brand-logo

Technical Document

Specifications

Brand

Norgren

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

R74G

Maximum Operating Pressure

17 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Body Material

Zinc

Model Number (p)

III B

Country of Origin

Mexico

Product details

Shut-Off/Lockout Valve

Can be used in modular assemblies and as a stand alone unit, inlet and outlet ports being threaded
Pushbutton operation
Sliding blade can be locked in the closed position using a padlock

Stock information temporarily unavailable.

BD 84.678

BD 84.678 Each (Exc. Vat)

BD 93.146

BD 93.146 Each (inc. VAT)

Norgren Pneumatic Relay Shuttle Valve R74G Series, 2.5mm, III B

BD 84.678

BD 84.678 Each (Exc. Vat)

BD 93.146

BD 93.146 Each (inc. VAT)

Norgren Pneumatic Relay Shuttle Valve R74G Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 84.678
5 - 9BD 82.533
10+BD 81.158

Technical Document

Specifications

Brand

Norgren

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

R74G

Maximum Operating Pressure

17 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Body Material

Zinc

Model Number (p)

III B

Country of Origin

Mexico

Product details

Shut-Off/Lockout Valve

Can be used in modular assemblies and as a stand alone unit, inlet and outlet ports being threaded
Pushbutton operation
Sliding blade can be locked in the closed position using a padlock