Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve Excelon Plus Series, G 3/4, 3/4in, III B

RS Stock No.: 182-9633Brand: NorgrenManufacturers Part No.: T84T-6GA-B1N
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 3/4

Function

3/2

Thread Size

3/4in

Thread Standard

G

Manufacturer Series

Excelon Plus

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Maximum Flow Rate

9720L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 36.262

BD 36.262 Each (Exc. Vat)

BD 39.888

BD 39.888 Each (inc. VAT)

Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve Excelon Plus Series, G 3/4, 3/4in, III B

BD 36.262

BD 36.262 Each (Exc. Vat)

BD 39.888

BD 39.888 Each (inc. VAT)

Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve Excelon Plus Series, G 3/4, 3/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.262
5 - 9BD 35.756
10+BD 35.216

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 3/4

Function

3/2

Thread Size

3/4in

Thread Standard

G

Manufacturer Series

Excelon Plus

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Maximum Flow Rate

9720L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

United Kingdom