Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 63 Series

RS Stock No.: 533-7105Brand: NorgrenManufacturers Part No.: V63D511A-A3000
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

63

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

4200L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8bar

Thread Size

1/2in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Germany

Product details

V60-63 Series Solenoid Valve

The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.

Features and Benefits

• The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
• The range features application based pilot valves available in a variety of functions and sizes
• Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
• Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
• Common external air supply and pilot air exhaust possible

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

BD 172.260

BD 172.260 Each (Exc. Vat)

BD 189.486

BD 189.486 Each (inc. VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 63 Series

BD 172.260

BD 172.260 Each (Exc. Vat)

BD 189.486

BD 189.486 Each (inc. VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 63 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 172.260
5+BD 167.822

Technical Document

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

63

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

4200L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8bar

Thread Size

1/2in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Germany

Product details

V60-63 Series Solenoid Valve

The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.

Features and Benefits

• The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
• The range features application based pilot valves available in a variety of functions and sizes
• Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
• Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
• Common external air supply and pilot air exhaust possible

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.