Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren V40 series 1 station G 1/8 Manifold Base

RS Stock No.: 212-9344Brand: NorgrenManufacturers Part No.: V70425-A5F
brand-logo

Technical Document

Specifications

Brand

Norgren

Number of Stations

1

Connection Port Thread

G 1/8

Manufacturer Series

V40

Type

Single Station Sub-base

Thread Size

0.125

Thread Standard

G

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 16.034

BD 16.034 Each (Exc. Vat)

BD 17.637

BD 17.637 Each (inc. VAT)

Norgren V40 series 1 station G 1/8 Manifold Base

BD 16.034

BD 16.034 Each (Exc. Vat)

BD 17.637

BD 17.637 Each (inc. VAT)

Norgren V40 series 1 station G 1/8 Manifold Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.034
5 - 9BD 15.645
10+BD 15.230

Technical Document

Specifications

Brand

Norgren

Number of Stations

1

Connection Port Thread

G 1/8

Manufacturer Series

V40

Type

Single Station Sub-base

Thread Size

0.125

Thread Standard

G

Country of Origin

Czech Republic