Norgren 4/3 APB Pneumatic Manual Control Valve VHLA Series, G 1/2, 2-Jan, III B

RS Stock No.: 212-9347Brand: NorgrenManufacturers Part No.: VHLA400-04G
brand-logo

Technical Document

Specifications

Brand

Norgren

Connection Port Thread

G 1/2

Function

4/3 APB

Thread Size

2-Jan

Thread Standard

G

Manufacturer Series

VHLA

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Germany

Stock information temporarily unavailable.

BD 135.668

BD 135.668 Each (Exc. Vat)

BD 149.235

BD 149.235 Each (inc. VAT)

Norgren 4/3 APB Pneumatic Manual Control Valve VHLA Series, G 1/2, 2-Jan, III B

BD 135.668

BD 135.668 Each (Exc. Vat)

BD 149.235

BD 149.235 Each (inc. VAT)

Norgren 4/3 APB Pneumatic Manual Control Valve VHLA Series, G 1/2, 2-Jan, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 135.668
5+BD 132.418

Technical Document

Specifications

Brand

Norgren

Connection Port Thread

G 1/2

Function

4/3 APB

Thread Size

2-Jan

Thread Standard

G

Manufacturer Series

VHLA

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Germany