Technical Document
Specifications
Brand
NorgrenFunction
3/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
VP50
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
1400NL/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
2bar
Maximum Operating Pressure
14bar
Thread Size
1/4in
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
United Kingdom
Product details
Norgren VP50 Series Proportional Pressure Control Valve
Norgren VP50 series three way proportional pressure control valves, using air piloted glandless spool technology. Ideally suited to general purpose industrial pressure control applications requiring high flow and fast response time.
Features and Benefits
- Dynamic pressure control up to 10 bar with voltage or current signals
- Proportional feedback signal of output pressure
- Fully adjustable for a wide range of applications
- Flow up to 1400 litres/minute
- Low power consumption
- Complete with M12 5-pin connector
- Conforms to EC requirements EN50081-2 (1994) and EN50082-2 (1995) - electromagnetic compatibility
- Requires dry air filtered to 40μm, non-lubricated
- Enclosure protection IP65
- Operating temperature range 0 to 50°C
BD 477.504
BD 477.504 Each (Exc. Vat)
BD 525.254
BD 525.254 Each (inc. VAT)
1
BD 477.504
BD 477.504 Each (Exc. Vat)
BD 525.254
BD 525.254 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 477.504 |
5+ | BD 462.698 |
Technical Document
Specifications
Brand
NorgrenFunction
3/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
VP50
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
1400NL/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
2bar
Maximum Operating Pressure
14bar
Thread Size
1/4in
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
United Kingdom
Product details
Norgren VP50 Series Proportional Pressure Control Valve
Norgren VP50 series three way proportional pressure control valves, using air piloted glandless spool technology. Ideally suited to general purpose industrial pressure control applications requiring high flow and fast response time.
Features and Benefits
- Dynamic pressure control up to 10 bar with voltage or current signals
- Proportional feedback signal of output pressure
- Fully adjustable for a wide range of applications
- Flow up to 1400 litres/minute
- Low power consumption
- Complete with M12 5-pin connector
- Conforms to EC requirements EN50081-2 (1994) and EN50082-2 (1995) - electromagnetic compatibility
- Requires dry air filtered to 40μm, non-lubricated
- Enclosure protection IP65
- Operating temperature range 0 to 50°C