Technical Document
Specifications
Brand
NorgrenConnection Port Thread
G 1/8
Function
5/2
Thread Size
1/8
Thread Standard
G
Manufacturer Series
X304
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
China
BD 83.930
BD 83.930 Each (Exc. Vat)
BD 92.323
BD 92.323 Each (inc. VAT)
1
BD 83.930
BD 83.930 Each (Exc. Vat)
BD 92.323
BD 92.323 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 83.930 |
5 - 9 | BD 82.242 |
10+ | BD 81.312 |
Technical Document
Specifications
Brand
NorgrenConnection Port Thread
G 1/8
Function
5/2
Thread Size
1/8
Thread Standard
G
Manufacturer Series
X304
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
China