Norton P240 Grit Very Fine Sandpaper Roll, 25m x 38mm

RS Stock No.: 278-3460Brand: NortonManufacturers Part No.: 63642531800
brand-logo

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P240

Grade

Very Fine

Length

25m

Width

38mm

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P240 Grit Very Fine Sandpaper Roll, 25m x 50mm
BD 29.1491 Box of 25 Metres (Exc. Vat)
Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm
BD 25.6451 Box of 25 Metres (Exc. Vat)
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 38mm
BD 23.3711 Box of 25 Metres (Exc. Vat)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 38mm
BD 23.3221 Box of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 21.290

BD 21.290 1 Box of 25 Metres (Exc. Vat)

BD 23.419

BD 23.419 1 Box of 25 Metres (inc. VAT)

Norton P240 Grit Very Fine Sandpaper Roll, 25m x 38mm

BD 21.290

BD 21.290 1 Box of 25 Metres (Exc. Vat)

BD 23.419

BD 23.419 1 Box of 25 Metres (inc. VAT)

Norton P240 Grit Very Fine Sandpaper Roll, 25m x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P240 Grit Very Fine Sandpaper Roll, 25m x 50mm
BD 29.1491 Box of 25 Metres (Exc. Vat)
Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm
BD 25.6451 Box of 25 Metres (Exc. Vat)
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 38mm
BD 23.3711 Box of 25 Metres (Exc. Vat)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 38mm
BD 23.3221 Box of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P240

Grade

Very Fine

Length

25m

Width

38mm

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P240 Grit Very Fine Sandpaper Roll, 25m x 50mm
BD 29.1491 Box of 25 Metres (Exc. Vat)
Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm
BD 25.6451 Box of 25 Metres (Exc. Vat)
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 38mm
BD 23.3711 Box of 25 Metres (Exc. Vat)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 38mm
BD 23.3221 Box of 25 Metres (Exc. Vat)